The DSC1001CI1-037.4310 is a MEMS oscillator from Microchip with a standard frequency of 37.431 MHz and a frequency stability of ±50 ppm. It features a non-lead-frame SMT package with a CDFN case, measuring 3.2 mm in length and 2.5 mm in width. The oscillator operates between 1.7 V and 3.6 V and is suitable for surface mount applications. It has a load capacitance of 15 pF and a maximum symmetry of 55 degrees. The device is rated for operation between -40°C and 85°C.
Microchip DSC1001CI1-037.4310 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DFN |
| Package/Case | CDFN |
| Lead Shape | No Lead |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 3.2 |
| Package Width (mm) | 2.5 |
| Seated Plane Height (mm) | 0.85 |
| Pin Pitch (mm) | 2.1 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Clock Oscillator |
| Standard Frequency | 37.431MHz |
| Frequency Stability | ±50ppm |
| Load Capacitance | 15pF |
| Max Symmetry | 55% |
| Min Operating Supply Voltage | 1.7V |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Microchip DSC1001CI1-037.4310 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.