This 32.864 MHz MEMS oscillator features a basic package type of Non-Lead-Frame SMT and a package family name of DFN. It has a package/ case of CDFN and a lead shape of No Lead. The device has a pin count of 4 and a PCB of 4. The package length is 2.5 mm, package width is 2 mm, and seated plane height is 0.85 mm. The pin pitch is 1.65 mm, and the package material is Plastic. It is designed for surface mount applications and has a standard frequency of 32.864 MHz with a frequency stability of ±50. The load capacitance is 15 pF, and the maximum symmetry is 55 degrees. The oscillator operates between a minimum operating supply voltage of 1.7V and a maximum operating supply voltage of 3.6V, and between a minimum operating temperature of -20°C and a maximum operating temperature of 70°C.
Microchip DSC1001DE1-032.8640 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DFN |
| Package/Case | CDFN |
| Lead Shape | No Lead |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 2.5 |
| Package Width (mm) | 2 |
| Seated Plane Height (mm) | 0.85 |
| Pin Pitch (mm) | 1.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Clock Oscillator |
| Standard Frequency | 32.864MHz |
| Frequency Stability | ±50ppm |
| Load Capacitance | 15pF |
| Max Symmetry | 55% |
| Min Operating Supply Voltage | 1.7V |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Microchip DSC1001DE1-032.8640 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.