The DSC1001 is a 29.4912MHz crystal oscillator with a frequency stability of 10ppm. It operates within a temperature range of -40°C to 85°C and has a maximum supply current of 7.2mA. The oscillator is available in a surface mount package and is rated for AEC-Q100 compliance. It is suitable for use in clock and timing applications.
Microchip DSC1001DI5-029.4912T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 29.4912MHz |
| Frequency Stability | 10ppm |
| Load Capacitance | 15pF |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 7.2mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q100 |
| Series | DSC1001 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSC1001DI5-029.4912T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.