The DSC1004AI1-048.0000T is a 48MHz oscillator with a frequency stability of 50ppm. It operates within a temperature range of -40°C to 85°C and has a maximum supply current of 8mA. The oscillator is available in a surface mount package and is suitable for use with a supply voltage of 3.3V.
Microchip DSC1004AI1-048.0000T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 48MHz |
| Frequency Stability | 50ppm |
| Height | 0.035inch |
| Length | 0.276inch |
| Load Capacitance | 40pF |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 8mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | DSC1004 |
| Termination | Solder |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSC1004AI1-048.0000T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.