Microchip DSC1004CI5-050.0000T technical specifications.
| Frequency | 50MHz |
| Frequency Stability | 10ppm |
| Load Capacitance | 40pF |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10.5mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q100 |
| Series | DSC1004 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSC1004CI5-050.0000T to view detailed technical specifications.
No datasheet is available for this part.