Microchip DSC1004DC1-020.0000 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 20MHz |
| Frequency Stability | 50ppm |
| Height | 0.035inch |
| Length | 0.098inch |
| Load Capacitance | 40pF |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 6.5mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 140 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | DSC1004 |
| Termination | Solder |
| Width | 0.079inch |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip DSC1004DC1-020.0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.