This 26MHz oscillator is a surface mount device with a frequency stability of 50ppm. It operates within a supply voltage range of 1.7V to 3.6V and has a maximum supply current of 6.5mA. The oscillator is packaged in a tape and reel format with 1000 units per reel. It is suitable for use in applications where a stable frequency source is required, and can operate within a temperature range of 0°C to 70°C.
Microchip DSC1004DC1-026.0000T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 26MHz |
| Frequency Stability | 50ppm |
| Height | 0.035inch |
| Length | 0.098inch |
| Load Capacitance | 40pF |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 6.5mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | DSC1004 |
| Termination | Solder |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSC1004DC1-026.0000T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.