This 100MHz oscillator features a frequency stability of 50ppm and operates at a supply voltage of 3.3V. It is available in a surface mount package with a height of 0.035inch and a length of 0.098inch. The oscillator is designed to operate within a temperature range of 0°C to 70°C and has a maximum supply current of 10.5mA. It is packaged in a rail/Tube package with 140 units per package.
Microchip DSC1004DC1-100.0000 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 100MHz |
| Frequency Stability | 50ppm |
| Height | 0.035inch |
| Length | 0.098inch |
| Load Capacitance | 40pF |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 10.5mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 140 |
| Packaging | Rail/Tube |
| Series | DSC1004 |
| Termination | Solder |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSC1004DC1-100.0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.