This 100MHz oscillator features a frequency stability of 25ppm and operates within a temperature range of 0°C to 70°C. The device is packaged in a surface mount configuration and is suitable for use with a supply voltage of 3.3V. The oscillator has a maximum supply current of 5mA and a maximum supply voltage of 3.6V.
Microchip DSC1033AC2-100.0000T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 100MHz |
| Frequency Stability | 25ppm |
| Height | 0.035inch |
| Length | 0.276inch |
| Load Capacitance | 15pF |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 5mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | DSC1033 |
| Termination | Solder |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSC1033AC2-100.0000T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.