The DSC1033CE2-048.0000T is a 48MHz oscillator with a frequency stability of 25ppm. It operates from a supply voltage of 3.3V and has a maximum supply current of 4mA. The oscillator is available in a surface mount package and is suitable for use in temperatures ranging from -20°C to 70°C.
Microchip DSC1033CE2-048.0000T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 48MHz |
| Frequency Stability | 25ppm |
| Height | 0.035inch |
| Length | 0.126inch |
| Load Capacitance | 15pF |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 4mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | DSC1033 |
| Termination | Solder |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSC1033CE2-048.0000T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.