Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
MICROCHIP

DSC1101AE1-027.3450

Datasheet
Oscillator MEMS 27.345MHz ±50ppm (Stability) 15pF CMOS 55% 2.5V/3.3V 6-Pin VDFN EP SMD Tube
Microchip

DSC1101AE1-027.3450

Oscillator MEMS 27.345MHz ±50ppm (Stability) 15pF CMOS 55% 2.5V/3.3V 6-Pin VDFN EP SMD Tube

  1. Passive Components
  2. Frequency Control & Timing
  1. Passive Components
  2. Frequency Control & Timing
  3. Oscillators
  4. MEMS Oscillators

PackageVDFN EP
MountingSurface Mount
Quick Jump:

Technical Specifications

Microchip DSC1101AE1-027.3450 technical specifications.

General

Basic Package Type
Non-Lead-Frame SMT
Package Family Name
DFN
Package/Case
VDFN EP
Package Description
Very Thin Dual Flat No Lead, Exposed Pad
Lead Shape
No Lead
Pin Count
6
PCB
6
Package Length (mm)
7
Package Width (mm)
5
Package Height (mm)
0.83
Seated Plane Height (mm)
0.85
Pin Pitch (mm)
2.54
Package Material
Plastic
Mounting
Surface Mount
Type
Clock Oscillator
Standard Frequency
27.345MHz
Frequency Stability
±50ppm
Load Capacitance
15pF
Max Symmetry
55%
Min Operating Supply Voltage
2.25V
Max Operating Supply Voltage
3.6V
Min Operating Temperature
-20°C
Max Operating Temperature
70°C

Compliance

Cage Code
60991
EU RoHS
Yes
HTS Code
8542390001
Schedule B
8542390000
ECCN
EAR99
Automotive
No
AEC Qualified
No
PPAP
No
RoHS Versions
2011/65/EU

Datasheet

Microchip DSC1101AE1-027.3450 Datasheet

Download the complete datasheet for Microchip DSC1101AE1-027.3450 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com