The DSC1101AE2-050.7500 is a 50.75 MHz MEMS oscillator from Microchip, packaged in a 6-pin Very Thin Dual Flat No Lead, Exposed Pad (VDFN EP) with a lead shape of no lead. It operates between 2.25 and 3.6V and is stable within ±25 ppm. The oscillator has a load capacitance of 15pF and a maximum symmetry of 55 degrees. It is suitable for surface mount applications and has a temperature range of -20 to 70°C.
Microchip DSC1101AE2-050.7500 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DFN |
| Package/Case | VDFN EP |
| Package Description | Very Thin Dual Flat No Lead, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 7 |
| Package Width (mm) | 5 |
| Package Height (mm) | 0.83 |
| Seated Plane Height (mm) | 0.85 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Clock Oscillator |
| Standard Frequency | 50.75MHz |
| Frequency Stability | ±25ppm |
| Load Capacitance | 15pF |
| Max Symmetry | 55% |
| Min Operating Supply Voltage | 2.25V |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Microchip DSC1101AE2-050.7500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.