The DSC1101AM1-020.1416T is a MEMS oscillator from Microchip, featuring a standard frequency of 20.1416 MHz with a frequency stability of ±50 ppm. It operates within a voltage range of 2.25 to 3.6V and a temperature range of -55 to 125°C. This oscillator is designed for surface mount applications, with a package type of Non-Lead-Frame SMT and a package family name of DFN. The device has a very thin dual flat no lead, exposed pad package with a seated plane height of 0.85 mm and a pin pitch of 2.54 mm.
Microchip DSC1101AM1-020.1416T technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DFN |
| Package/Case | VDFN EP |
| Package Description | Very Thin Dual Flat No Lead, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 7 |
| Package Width (mm) | 5 |
| Package Height (mm) | 0.83 |
| Seated Plane Height (mm) | 0.85 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Clock Oscillator |
| Standard Frequency | 20.1416MHz |
| Frequency Stability | ±50ppm |
| Load Capacitance | 15pF |
| Max Symmetry | 55% |
| Min Operating Supply Voltage | 2.25V |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Microchip DSC1101AM1-020.1416T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.