The DSC1101AM1-044.9000T is a MEMS oscillator from Microchip with a standard frequency of 44.9 MHz and a frequency stability of ±50 ppm. It operates over a supply voltage range of 2.25 to 3.6 V and is suitable for surface mount applications. The oscillator is packaged in a 6-pin VDFN EP package and has a load capacitance of 15 pF. It can operate over a temperature range of -55 to 125°C.
Microchip DSC1101AM1-044.9000T technical specifications.
| Package/Case | VDFN EP |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 7 |
| Package Width (mm) | 5 |
| Package Height (mm) | 0.83 |
| Mounting | Surface Mount |
| Type | Clock Oscillator |
| Standard Frequency | 44.9MHz |
| Frequency Stability | ±50ppm |
| Load Capacitance | 15pF |
| Max Symmetry | 55% |
| Min Operating Supply Voltage | 2.25V |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Microchip DSC1101AM1-044.9000T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.