The DSC1101AM2-044.9000 is a 44.9MHz clock oscillator with a frequency stability of ±25 and a load capacitance of 15pF. It operates between 2.25V and 3.6V and is suitable for surface mount applications. The oscillator is packaged in a VDFN EP package with a length of 7mm, width of 5mm, and a height of 0.83mm. It can operate over a temperature range of -55°C to 125°C.
Microchip DSC1101AM2-044.9000 technical specifications.
| Package/Case | VDFN EP |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 7 |
| Package Width (mm) | 5 |
| Package Height (mm) | 0.83 |
| Mounting | Surface Mount |
| Type | Clock Oscillator |
| Standard Frequency | 44.9MHz |
| Frequency Stability | ±25ppm |
| Load Capacitance | 15pF |
| Max Symmetry | 55% |
| Min Operating Supply Voltage | 2.25V |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Microchip DSC1101AM2-044.9000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.