Microchip DSC1101CI5-024.7500 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 24.75MHz |
| Frequency Stability | 10ppm |
| Height | 0.035inch |
| Length | 0.126inch |
| Load Capacitance | 15pF |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 35mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Package Quantity | 110 |
| Packaging | Rail/Tube |
| Series | DSC1101 |
| Termination | Solder |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSC1101CI5-024.7500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.