Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
MICROCHIP

DSC1101CL5-027.7330

Datasheet
Oscillator MEMS 27.733MHz ±10ppm (Stability) 15pF CMOS 55% 2.5V/3.3V 6-Pin VDFN SMD Tube
Microchip

DSC1101CL5-027.7330

Oscillator MEMS 27.733MHz ±10ppm (Stability) 15pF CMOS 55% 2.5V/3.3V 6-Pin VDFN SMD Tube

  1. Passive Components
  2. Frequency Control & Timing
  1. Passive Components
  2. Frequency Control & Timing
  3. Oscillators
  4. MEMS Oscillators

PackageVDFN
MountingSurface Mount
Quick Jump:

Technical Specifications

Microchip DSC1101CL5-027.7330 technical specifications.

General

Basic Package Type
Non-Lead-Frame SMT
Package Family Name
DFN
Package/Case
VDFN
Package Description
Very Thin Dual Flat No Lead
Lead Shape
No Lead
Pin Count
6
PCB
6
Package Length (mm)
3.2
Package Width (mm)
2.5
Package Height (mm)
0.83
Seated Plane Height (mm)
0.85
Pin Pitch (mm)
1.05
Package Material
Plastic
Mounting
Surface Mount
Type
Clock Oscillator
Standard Frequency
27.733MHz
Frequency Stability
±10ppm
Load Capacitance
15pF
Max Symmetry
55%
Min Operating Supply Voltage
2.25V
Max Operating Supply Voltage
3.6V
Min Operating Temperature
-40°C
Max Operating Temperature
105°C

Compliance

Cage Code
60991
EU RoHS
Yes
HTS Code
8542390001
Schedule B
8542390000
ECCN
EAR99
Automotive
No
AEC Qualified
No
PPAP
No
RoHS Versions
2011/65/EU

Datasheet

Microchip DSC1101CL5-027.7330 Datasheet

Download the complete datasheet for Microchip DSC1101CL5-027.7330 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com