The DSC1102DI1-057.0000 is a MEMS oscillator from Microchip with a standard frequency of 57MHz and frequency stability of ±50ppm. It operates over a supply voltage range of 2.25 to 3.6V and is available in a 6-pin VDFN package. The oscillator is suitable for surface mount applications and has a package material of plastic. It has a seated plane height of 0.85mm and a pin pitch of 0.83mm. The oscillator is designed to operate over a temperature range of -40 to 85°C.
Microchip DSC1102DI1-057.0000 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DFN |
| Package/Case | VDFN |
| Package Description | Very Thin Dual Flat No Lead |
| Lead Shape | No Lead |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 2.5 |
| Package Width (mm) | 2 |
| Package Height (mm) | 0.83 |
| Seated Plane Height (mm) | 0.85 |
| Pin Pitch (mm) | 0.83 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Clock Oscillator |
| Standard Frequency | 57MHz |
| Frequency Stability | ±50ppm |
| Load Capacitance | 15pF |
| Max Symmetry | 52% |
| Min Operating Supply Voltage | 2.25V |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Microchip DSC1102DI1-057.0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.