The DSC1104CI1-057.0000 is a 57MHz MEMS oscillator with a frequency stability of ±50. It operates over a supply voltage range of 2.25 to 3.6V and is suitable for use in surface mount applications. The oscillator is packaged in a Very Thin Dual Flat No Lead (VDFN) package with a pin count of 6. It has a package length of 3.2mm, width of 2.5mm, and height of 0.83mm, with a seated plane height of 0.85mm and a pin pitch of 1.05mm. The oscillator is made of plastic and is designed for use in applications requiring a stable clock signal.
Microchip DSC1104CI1-057.0000 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DFN |
| Package/Case | VDFN |
| Package Description | Very Thin Dual Flat No Lead |
| Lead Shape | No Lead |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 3.2 |
| Package Width (mm) | 2.5 |
| Package Height (mm) | 0.83 |
| Seated Plane Height (mm) | 0.85 |
| Pin Pitch (mm) | 1.05 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Clock Oscillator |
| Standard Frequency | 57MHz |
| Frequency Stability | ±50ppm |
| Load Capacitance | 15pF |
| Max Symmetry | 52% |
| Min Operating Supply Voltage | 2.25V |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Microchip DSC1104CI1-057.0000 to view detailed technical specifications.
No datasheet is available for this part.