
The DSC1121AI1-057.0000 is a 57 MHz MEMS oscillator from Microchip, packaged in a 6-pin VDFN EP surface mount package. It operates over a supply voltage range of 2.25 to 3.6 volts and has a frequency stability of ±50 ppm. The oscillator is designed for use in a variety of applications, including those requiring high stability and low jitter. It is rated for operation over a temperature range of -40 to 85 degrees Celsius.
Microchip DSC1121AI1-057.0000 technical specifications.
| Package/Case | VDFN EP |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 7 |
| Package Width (mm) | 5 |
| Package Height (mm) | 0.83 |
| Mounting | Surface Mount |
| Type | Clock Oscillator |
| Standard Frequency | 57MHz |
| Frequency Stability | ±50ppm |
| Load Capacitance | 15pF |
| Max Symmetry | 55% |
| Min Operating Supply Voltage | 2.25V |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Microchip DSC1121AI1-057.0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.