The DSC1121AI2-131.0750T is a surface mount crystal oscillator with a frequency of 131.075MHz and a frequency stability of 25ppm. It operates over a temperature range of -40°C to 85°C and has a maximum supply current of 35mA. The oscillator is packaged in a surface mount package and is rated to AEC-Q100 standards.
Microchip DSC1121AI2-131.0750T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 131.075MHz |
| Frequency Stability | 25ppm |
| Height | 0.035inch |
| Length | 0.276inch |
| Load Capacitance | 15pF |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 35mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q100 |
| Series | DSC1121 |
| Termination | Solder |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSC1121AI2-131.0750T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.