Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
MICROCHIP

DSC1121BL2-011.1210T

Datasheet
Oscillator MEMS 11.121MHz ±25ppm (Stability) 15pF CMOS 55% 2.5V/3.3V 6-Pin CDFN SMD T/R
Microchip

DSC1121BL2-011.1210T

Oscillator MEMS 11.121MHz ±25ppm (Stability) 15pF CMOS 55% 2.5V/3.3V 6-Pin CDFN SMD T/R

  1. Passive Components
  2. Frequency Control & Timing
  1. Passive Components
  2. Frequency Control & Timing
  3. Oscillators
  4. MEMS Oscillators

PackageCDFN
MountingSurface Mount
Quick Jump:

Technical Specifications

Microchip DSC1121BL2-011.1210T technical specifications.

General

Basic Package Type
Non-Lead-Frame SMT
Package Family Name
DFN
Package/Case
CDFN
Lead Shape
No Lead
Pin Count
6
PCB
6
Package Length (mm)
5
Package Width (mm)
3.2
Seated Plane Height (mm)
0.85
Pin Pitch (mm)
1.27
Package Material
Plastic
Mounting
Surface Mount
Type
Clock Oscillator
Standard Frequency
11.121MHz
Frequency Stability
±25ppm
Load Capacitance
15pF
Max Symmetry
55%
Min Operating Supply Voltage
2.25V
Max Operating Supply Voltage
3.6V
Min Operating Temperature
-40°C
Max Operating Temperature
105°C

Compliance

Cage Code
60991
EU RoHS
Yes
HTS Code
8542390001
Schedule B
8542390000
ECCN
EAR99
Automotive
No
AEC Qualified
No
PPAP
No
RoHS Versions
2011/65/EU

Datasheet

Microchip DSC1121BL2-011.1210T Datasheet

Download the complete datasheet for Microchip DSC1121BL2-011.1210T to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com