The DSC1121BM1-032.7680 is a 32.768 kHz MEMS oscillator from Microchip, packaged in a non-lead-frame SMT DFN package. It operates over a supply voltage range of 2.25 to 3.6 volts and is specified to function within a temperature range of -55 to 125 degrees Celsius. The device features a frequency stability of ±50 parts per million and a maximum symmetry of 55 degrees. It is designed for surface mount applications and has a seated plane height of 0.85 millimeters.
Microchip DSC1121BM1-032.7680 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DFN |
| Package/Case | CDFN |
| Lead Shape | No Lead |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 5 |
| Package Width (mm) | 3.2 |
| Seated Plane Height (mm) | 0.85 |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Clock Oscillator |
| Standard Frequency | 32.768MHz |
| Frequency Stability | ±50ppm |
| Load Capacitance | 15pF |
| Max Symmetry | 55% |
| Min Operating Supply Voltage | 2.25V |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Microchip DSC1121BM1-032.7680 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.