
The DSC1121CI2-066.0000 is a surface-mount clock oscillator from Microchip, operating within a temperature range of -40°C to 85°C. It features a frequency of 66MHz and a stability of 25ppm. The oscillator has a maximum supply current of 35mA and a maximum supply voltage of 3.6V. It is packaged in a SMD/SMT package and is rated for AEC-Q100.
Microchip DSC1121CI2-066.0000 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 66MHz |
| Frequency Stability | 25ppm |
| Height | 0.035inch |
| Length | 0.126inch |
| Load Capacitance | 15pF |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 35mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Package Quantity | 110 |
| Packaging | Rail/Tube |
| Ratings | AEC-Q100 |
| Series | DSC1121 |
| Termination | Solder |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSC1121CI2-066.0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
