Standard Clock Oscillators MEMS Oscillator, High Perf, Single LVPECL Output, -20C-70C, 50ppm
Microchip DSC1122AE1-123.5200 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 123.52MHz |
| Frequency Stability | 50ppm |
| Height | 0.035inch |
| Length | 0.276inch |
| Max Duty Cycle | 52% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 58mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Series | DSC1122 |
| Termination | Solder |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSC1122AE1-123.5200 to view detailed technical specifications.
No datasheet is available for this part.