The DSC1122AE1-312.5000T is a surface mount oscillator from Microchip, operating within a temperature range of -20°C to 70°C. It has a frequency of 312.5MHz with a stability of 50ppm. The oscillator is available in a tape and reel packaging with 1000 units per package. It can be solder terminated and has a maximum supply current of 58mA and a maximum supply voltage of 3.6V.
Microchip DSC1122AE1-312.5000T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 312.5MHz |
| Frequency Stability | 50ppm |
| Height | 0.035inch |
| Length | 0.276inch |
| Max Duty Cycle | 52% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 58mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | DSC1122 |
| Termination | Solder |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSC1122AE1-312.5000T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.