The DSC1122AI1-133.3300T is a general purpose crystal oscillator from Microchip. It operates at a frequency of 133.33MHz with a stability of 50ppm. The oscillator is packaged in a surface mount SMD/SMT package and is available in quantities of 1000. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The oscillator requires a supply voltage between 2.25V and 3.6V and has a maximum supply current of 58mA.
Microchip DSC1122AI1-133.3300T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 133.33MHz |
| Frequency Stability | 50ppm |
| Height | 0.035inch |
| Length | 0.276inch |
| Max Duty Cycle | 52% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 58mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | DSC1122 |
| Termination | Solder |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSC1122AI1-133.3300T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.