The DSC1122AI2-106.2500 is a surface mount oscillator from Microchip with a frequency of 106.25MHz and a stability of 25ppm. It operates within a temperature range of -40°C to 85°C and has a maximum supply current of 58mA. The oscillator is available in a package quantity of 50 and is packaged in rail/Tube. It has a height of 0.035inch, length of 0.276inch, and width of 0.197inch.
Microchip DSC1122AI2-106.2500 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 106.25MHz |
| Frequency Stability | 25ppm |
| Height | 0.035inch |
| Length | 0.276inch |
| Max Duty Cycle | 52% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 58mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Series | DSC1122 |
| Termination | Solder |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSC1122AI2-106.2500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.