This 25MHz SMD oscillator features a frequency stability of 25ppm and operates within a supply voltage range of 2.25-3.6V. It has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The oscillator is available in a surface mount package with a height of 0.035inch and a length of 0.197inch. It is suitable for use in applications requiring a stable frequency source.
Microchip DSC1122BE2-025.0000 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 25MHz |
| Frequency Stability | 25ppm |
| Height | 0.035inch |
| Length | 0.197inch |
| Max Duty Cycle | 52% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 58mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Package Quantity | 72 |
| Packaging | Rail/Tube |
| Series | DSC1122 |
| Termination | Solder |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSC1122BE2-025.0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.