The DSC1122BI5-400.0000 is a surface mount oscillator from Microchip with a frequency of 400MHz and a frequency stability of 10ppm. It operates over a temperature range of -40°C to 85°C and has a maximum supply current of 58mA. The oscillator is available in a SMD/SMT package with a height of 0.035inch and a width of 0.126inch. It is packaged in a rail/Tube with 72 units per package.
Microchip DSC1122BI5-400.0000 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 400MHz |
| Frequency Stability | 10ppm |
| Height | 0.035inch |
| Length | 0.197inch |
| Max Duty Cycle | 52% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 58mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Package Quantity | 72 |
| Packaging | Rail/Tube |
| Series | DSC1122 |
| Termination | Solder |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSC1122BI5-400.0000 to view detailed technical specifications.
No datasheet is available for this part.
