The DSC1122DI2-125.0000 is a surface-mount oscillator with a frequency of 125MHz and a frequency stability of 25ppm. It operates over a temperature range of -40°C to 85°C and has a maximum supply current of 58mA. The oscillator is available in a SMD/SMT package and is RoHS compliant.
Microchip DSC1122DI2-125.0000 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 125MHz |
| Frequency Stability | 25ppm |
| Height | 0.035inch |
| Length | 0.098inch |
| Max Duty Cycle | 52% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 58mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Package Quantity | 140 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | DSC1122 |
| Termination | Solder |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSC1122DI2-125.0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.