Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
MICROCHIP

DSC1123BI5-155.5200T

Datasheet
Microchip

DSC1123BI5-155.5200T

OSC MEMS 155.5200MHZ CMOS SMD

  1. Passive Components
  2. Frequency Control & Timing
  1. Passive Components
  2. Frequency Control & Timing
  3. Oscillators
  4. Crystal Oscillators (XO)

Quick Jump:

Technical Specifications

Microchip DSC1123BI5-155.5200T technical specifications.

General

Max Operating Temperature
85
Min Operating Temperature
-40
Supply Voltage-Min
2.25
Supply Voltage-Max
3.63

Compliance

RoHS
Yes
Lead Free
Yes
REACH
Compliant
Military Spec
False

Datasheet

Microchip DSC1123BI5-155.5200T Datasheet

Download the complete datasheet for Microchip DSC1123BI5-155.5200T to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com