
The DSC1123CE1-156.2500T is a surface mount clock oscillator from Microchip, operating within a temperature range of -20°C to 70°C. It features a frequency of 156.25MHz and a frequency stability of 50ppm. The oscillator has a maximum duty cycle of 52% and a maximum supply current of 32mA. It is available in a tape and reel package with 1000 units per reel, and is compliant with AEC-Q100 and RoHS regulations.
Microchip DSC1123CE1-156.2500T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 156.25MHz |
| Frequency Stability | 50ppm |
| Load Capacitance | 2pF |
| Max Duty Cycle | 52% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 32mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Output Format | LVDS |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q100 |
| RoHS Compliant | Yes |
| Series | DSC1123 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSC1123CE1-156.2500T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
