
MEMS Clock Oscillator, 200 MHz standard frequency with ±25 ppm frequency stability. Features LVDS output, 52% max symmetry, and operates from 2.25V to 3.63V. Packaged in a 6-pin VDFN (Very Thin Dual Flat No Lead) surface mount package, measuring 3.2mm x 2.5mm x 0.83mm with a 1.05mm pin pitch. Suitable for -40°C to 85°C operating temperatures.
Microchip DSC1123CI2-200.0000 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DFN |
| Package/Case | VDFN |
| Package Description | Very Thin Dual Flat No Lead |
| Lead Shape | No Lead |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 3.2 |
| Package Width (mm) | 2.5 |
| Package Height (mm) | 0.83 |
| Seated Plane Height (mm) | 0.85 |
| Pin Pitch (mm) | 1.05 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Clock Oscillator |
| Standard Frequency | 200MHz |
| Frequency Stability | ±25ppm |
| Max Symmetry | 52% |
| Min Operating Supply Voltage | 2.25V |
| Max Operating Supply Voltage | 3.63V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip DSC1123CI2-200.0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.