
This crystal oscillator operates at a frequency of 233.209MHz with a frequency stability of 10ppm. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The oscillator is packaged in a surface mount SMD/SMT package with a height of 0.035inch, length of 0.126inch, and width of 0.098inch. It is rated for AEC-Q100 and is RoHS compliant.
Microchip DSC1123CI5-233.2090 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 233.209MHz |
| Frequency Stability | 10ppm |
| Height | 0.035inch |
| Length | 0.126inch |
| Load Capacitance | 2pF |
| Max Duty Cycle | 52% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 32mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Output Format | LVDS |
| Package Quantity | 110 |
| Packaging | Rail/Tube |
| Ratings | AEC-Q100 |
| RoHS Compliant | Yes |
| Series | DSC1123 |
| Termination | Solder |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSC1123CI5-233.2090 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
