The DSC1124DI2-100.0050 is a surface mount oscillator with a frequency of 100.005MHz and a frequency stability of 25ppm. It has a low load capacitance of 2pF and operates over a temperature range of -40°C to 85°C. The oscillator is rated for AEC-Q100 and is packaged in a SMD/SMT package with a height of 0.035inch and a width of 0.079inch.
Microchip DSC1124DI2-100.0050 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 100.005MHz |
| Frequency Stability | 25ppm |
| Height | 0.035inch |
| Length | 0.098inch |
| Load Capacitance | 2pF |
| Max Duty Cycle | 52% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 42mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Package Quantity | 140 |
| Packaging | Rail/Tube |
| Ratings | AEC-Q100 |
| Series | DSC1124 |
| Termination | Solder |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSC1124DI2-100.0050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.