The DSC2010FI2-A0003 is a timer IC with a frequency of 150MHz and a frequency stability of 25ppm. It operates over a temperature range of -40°C to 85°C and has a maximum supply current of 35mA. The device is available in a package quantity of 110 and is compliant with RoHS regulations. It is suitable for use in applications requiring a stable timing signal.
Microchip DSC2010FI2-A0003 technical specifications.
| Frequency | 150MHz |
| Frequency Stability | 25ppm |
| Load Capacitance | 15pF |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 35mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.25V |
| Package Quantity | 110 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | DSC2010 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSC2010FI2-A0003 to view detailed technical specifications.
No datasheet is available for this part.