Microchip DSC2011FI2-E0001 technical specifications.
| Frequency | 27MHz |
| Frequency Stability | 25ppm |
| Load Capacitance | 15pF |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 32mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.25V |
| Package Quantity | 110 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | DSC2011 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSC2011FI2-E0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.