Microchip DSC2022FI2-F0001 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 400MHz |
| Frequency Stability | 25ppm |
| Max Duty Cycle | 52% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 89mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.25V |
| Package Quantity | 110 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | DSC2022 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSC2022FI2-F0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.