Microchip DSC557-0343FI0T technical specifications.
| Package/Case | QFN |
| Frequency | 100MHz |
| Frequency Stability | 100ppm |
| Height | 0.035inch |
| Length | 0.126inch |
| Max Duty Cycle | 52% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 60mA |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Current | 21mA |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | DSC557-03 |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSC557-0343FI0T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.