Microchip DSC6101MI2A-024.0000T technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 3.63 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip DSC6101MI2A-024.0000T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.