This industrial-grade clock generator IC operates within a temperature range of -40°C to 85°C. It features a 6-pin VFLGA package with a bottom terminal position. The device is designed to function within a supply voltage range of 1.71V to 3.63V. It meets the TS 16949 screening level and is suitable for use in various applications, including clock generation and synthesis.
Microchip DSC612RI3A-010G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-N6 |
| Width | 2 |
| Length | 2.5 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 3.63 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
| Screening Level | TS 16949 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip DSC612RI3A-010G to view detailed technical specifications.
No datasheet is available for this part.