The DSC8001CL2 is a 150MHz crystal oscillator with a frequency stability of 25ppm. It operates within a temperature range of -40°C to 105°C and has a maximum supply current of 12.2mA. The oscillator is RoHS compliant and AEC-Q100 rated, making it suitable for automotive applications. It is packaged in a QFN-4 package and is available in a rail/tube packaging format.
Microchip DSC8001CL2 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 150MHz |
| Frequency Stability | 25ppm |
| Load Capacitance | 15pF |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 12.2mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 110 |
| Packaging | Rail/Tube |
| Ratings | AEC-Q100 |
| RoHS Compliant | Yes |
| Series | DSC8001 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSC8001CL2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.