
The DSC8002BI2 is a surface mount oscillator with a frequency of 150MHz and a frequency stability of 25ppm. It operates over a temperature range of -40°C to 85°C and has a maximum supply current of 10mA. The oscillator is designed for use with a supply voltage of 3.3V and has a maximum supply voltage of 3.6V. It is available in a package quantity of 72 units, packaged in a rail/Tube format.
Microchip DSC8002BI2 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 150MHz |
| Frequency Stability | 25ppm |
| Load Capacitance | 15pF |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 72 |
| Packaging | Rail/Tube |
| Series | DSC8002 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSC8002BI2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.