Microchip DSC8002DI1 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 150MHz |
| Frequency Stability | 50ppm |
| Load Capacitance | 15pF |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 140 |
| Packaging | Rail/Tube |
| Series | DSC8002 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSC8002DI1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.