Microchip DSC8102AI2T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 460MHz |
| Frequency Stability | 25ppm |
| Max Duty Cycle | 52% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 58mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q100 |
| Series | DSC8102 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSC8102AI2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.