
The DSC8122CI5T is a surface mount oscillator with a frequency of 460MHz and a stability of 10ppm. It operates over a temperature range of -40°C to 85°C and has a maximum supply current of 58mA. The oscillator is available in a package quantity of 1000 and is packaged in tape and reel. It meets the AEC-Q100 rating and is suitable for use in automotive applications.
Microchip DSC8122CI5T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 460MHz |
| Frequency Stability | 10ppm |
| Max Duty Cycle | 52% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 58mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q100 |
| Series | DSC8122 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSC8122CI5T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.