The DSP320C10/L from Microchip is a commercial-grade digital signal processor with 16-bit processing and a 12-bit address bus. It operates over a temperature range of 0 to 70 degrees Celsius and has a maximum clock frequency of 20.5 MHz. The device has a nominal supply voltage of 5V and can draw up to 50mA of current. It features a 16-bit external data bus and 44 terminals in a quad terminal position.
Microchip DSP320C10/L technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.5862 |
| Length | 16.5862 |
| Pin Count | 44 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 50 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20.5 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| External Data Bus Width | 16 |
| Address Bus Width | 12 |
| Bit Size | 16 |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Microchip DSP320C10/L to view detailed technical specifications.
No datasheet is available for this part.