
The dsPIC30F1010 is a 30MHz dsPIC microcontroller with a 16-bit data bus width and 6KB of FLASH memory. It features 256 bytes of RAM and supports a range of interfaces including I2C, SPI, IrDA, UART, USART, and LIN. The device is packaged in a QFN-28 package and is RoHS compliant. It operates over a temperature range of -40°C to 85°C and is available in a rail/Tube packaging configuration.
Microchip DSPIC30F1010-30I/MM technical specifications.
| Package/Case | QFN |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Frequency | 30MHz |
| Interface | I2C, SPI, IrDA, UART, USART, LIN |
| Max Frequency | 30MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.8V |
| Memory Size | 6KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Programmable I/O | 21 |
| Number of Timers/Counters | 2 |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC30F1010-30I/MM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
