16-bit RISC microcontroller featuring 20 MHz clock speed and 2048 words of FLASH program memory. Operates with a 4.5V to 5.5V supply voltage, drawing a maximum of 193mA. Includes 256 bytes of RAM, 21 I/O lines, PWM channels, and DAC channels, with ADC capability. Packaged in a 28-terminal, 6x6mm PQCC package, suitable for automotive temperature grades (-40°C to 125°C).
Microchip DSPIC30F1010T-20E/MM technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N28 |
| Width | 6 |
| Length | 6 |
| Pin Count | 28 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 193 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 15 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 21 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 2048 |
| RAM (bytes) | 256 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip DSPIC30F1010T-20E/MM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.